BYB-4-18H0035 | by.B

Uninsulated wire end ferrule, 2.5 mm², 20 mm long, DIN 46228-1, BYB-4-18H0035

Order No.: 18H0035
EAN: 4099891985660
MPN:
BYB-4-18H0035
BYB-4-18H0035 by.B Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0405 € *
Available: 9,970 pcs.
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0405 €
100 pcs.
0.0333 €
1000 pcs.
0.0298 €
5000 pcs.
0.0274 €
10000 pcs.
0.0250 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire end ferrule, BYB-4-18H0035, by.B

Uninsulated wire end ferrule, 2,5 mm², 20 mm long, copper, tin-plated, according to DIN 46228/1.

Technical specifications
Filter Property Value
Cable cross-section 2.5 mm²
Isolated No
Length 20 mm
Standard number DIN 46228-1
Contact material copper, tin-plated
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Original Packaging Bag with 1,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes