BYB-4-18H0034 | by.B

Uninsulated wire end ferrule, 2.5 mm², 18 mm long, DIN 46228-1, BYB-4-18H0034

Order No.: 18H0034
EAN: 4099891985653
MPN:
BYB-4-18H0034
BYB-4-18H0034 by.B Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0345 € *
Next delivery: 9,900 pcs. on 2026-06-09
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0345 €
100 pcs.
0.0286 €
1000 pcs.
0.0250 €
5000 pcs.
0.0238 €
10000 pcs.
0.0214 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire end ferrule, BYB-4-18H0034, by.B

Uninsulated wire end ferrule, 2,5 mm², 18 mm long, copper, tin-plated, according to DIN 46228/1.

Technical specifications
Filter Property Value
Cable cross-section 2.5 mm²
Isolated No
Length 18 mm
Standard number DIN 46228-1
Contact material copper, tin-plated
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Original Packaging Bag with 1,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes