BYB-4-18H0033 | by.B

Uninsulated wire end ferrule, 2.5 mm², 15 mm long, DIN 46228-1, BYB-4-18H0033

Order No.: 18H0033
EAN: 4099891985646
MPN:
BYB-4-18H0033
BYB-4-18H0033 by.B Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0298 € *
Available: 9,900 pcs.
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0298 €
100 pcs.
0.0250 €
1000 pcs.
0.0214 €
5000 pcs.
0.0202 €
10000 pcs.
0.0178 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire end ferrule, BYB-4-18H0033, by.B

Uninsulated wire end ferrule, 2,5 mm², 15 mm long, copper, tin-plated, according to DIN 46228/1.

Technical specifications
Filter Property Value
Cable cross-section 2.5 mm²
Isolated No
Length 15 mm
Standard number DIN 46228-1
Contact material copper, tin-plated
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Original Packaging Bag with 1,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes