BYB-4-18H0026 | by.B
Uninsulated wire end ferrule, 1.5 mm², 15 mm long, DIN 46228-1, BYB-4-18H0026
Order No.: 18H0026
EAN: 4099891985578
MPN:
BYB-4-18H0026
Unit Price (€ / pc.)
0.0286 € *
Available: 8,900 pcs.
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0286 €
100 pcs.
0.0238 €
1000 pcs.
0.0214 €
5000 pcs.
0.0190 €
10000 pcs.
0.0178 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, BYB-4-18H0026, by.B
Uninsulated wire end ferrule, 1,5 mm², 15 mm long, copper, tin-plated, according to DIN 46228/1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.5 mm² | |
| Isolated | No | |
| Length | 15 mm | |
| Standard number | DIN 46228-1 | |
| Contact material | copper, tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |