BYB-4-18H0002 | by.B

Uninsulated wire end ferrule, 0.25 mm², 7 mm long, DIN 46228-1, BYB-4-18H0002

Order No.: 18H0002
EAN: 4099891985332
MPN:
BYB-4-18H0002
BYB-4-18H0002 by.B Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0190 € *
Available: 7,300 pcs.
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0190 €
100 pcs.
0.0167 €
1000 pcs.
0.0143 €
5000 pcs.
0.0131 €
10000 pcs.
0.0119 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire end ferrule, BYB-4-18H0002, by.B

Uninsulated wire end ferrule, 0,25 mm², 7 mm long, copper, tin-plated, according to DIN 46228/1.

Technical specifications
Filter Property Value
Cable cross-section 0.25 mm²
Isolated No
Length 7 mm
Standard number DIN 46228-1
Contact material copper, tin-plated
Logistics
Property Value
Original Packaging Bag with 1,000 pieces
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes