BYB-7-30L0189 | by.B
Stripping knife for round cable, cable Ø 8-28 mm, L 140 mm, 70 g, BYB-7-30L0189
Order No.: 30L0189
EAN: 4099891983963
MPN:
BYB-7-30L0189
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2332 € *
Available: 7 pcs.
Total Price:
12.23 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2332 €
8 pcs.
11.0075 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable stripper, BYB-7-30L0189, by.B
Cable stripper with adjustable internal blade for Ø 8-28 mm cables. With adjustable internal blade. Supplied with a spare blade inside, Zinc coated lever for resistance to oxidation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife | |
| Suitable for | round cable | |
| Cable Diameter | 8-28 mm | |
| 1000V Insulated | No | |
| Length | 140 mm | |
| Weight | 70 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |