BYB-7-30L0126 | by.B

Stripping and cutting pliers, 0.4-1.3 mm², AWG 26-16, L 165 mm, 102 g, BYB-7-30L0126

Order No.: 30L0126
EAN: 4099891983345
MPN:
BYB-7-30L0126
BYB-7-30L0126 by.B Stripping Pliers, Stripping Tools
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.3530 € *
Available: 15 pcs.
Total Price:
10.35 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3530 €
5 pcs.
9.3177 €
*incl. VAT plus shipping costs
Subject to prior sale

Shears, BYB-7-30L0126, by.B

All-purpose tool. It can be used as: shears, multi-diameter, wire strippers and pliers. 6 holes wire strippers from 0.4÷1.3 mm (26-16 awg). Steel thickness 3 mm.

This hand tool is equipped with a return spring designed to have a constant force, thus reducing operator eƯort. Made in Italy with high carbon steel and undergo a controlled atmosphere heat treatment. The anti-reflection phosphating surface treatment ensures an accurate view of the work being carried out. The anti-slip bi-material dolphin handle is created following ergonomic principles, thus guaranteeing a safe, light and comfortable grip for the operator. Laser marked.

Technical specifications
Filter Property Value
Product type stripping and cutting pliers
Cable cross-section 0.4-1.3 mm²
AWG cross-section AWG 26-16
1000V Insulated No
Length 165 mm
Weight 102 g
Logistics
Property Value
Country of origin IT
Customs tariff number 82032000
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes