BYB-7-30L0122 | by.B
Stripping pliers, AWG 30-20, cable Ø 0.25-0.81 mm, L 165 mm, 102 g, BYB-7-30L0122
NCNR (non cancelable / non returnable)
Shears, BYB-7-30L0122, by.B
All-purpose tool. It can be used as: shears, multi-diameter, wire strippers and pliers. 6 holes wire strippers from 0.25÷0.81 mm (30-20 awg). Closing stop lever. Steel thickness 3 mm.
This hand tool is equipped with a return spring designed to have a constant force, thus reducing operator eƯort. Made in Italy with high carbon steel and undergo a controlled atmosphere heat treatment. The anti-reflection phosphating surface treatment ensures an accurate view of the work being carried out. The anti-slip bi-material dolphin handle is created following ergonomic principles, thus guaranteeing a safe, light and comfortable grip for the operator. Laser marked.
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| AWG cross-section | AWG 30-20 | |
| Cable Diameter | 0.25-0.81 mm | |
| 1000V Insulated | No | |
| Length | 165 mm | |
| Weight | 102 g |
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82032000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |