BYB-7-30L0185 | by.B

Cutting/molding pliers, 150 mm, 80 g, BYB-7-30L0185

Order No.: 30L0185
EAN: 4099891983925
MPN:
BYB-7-30L0185
BYB-7-30L0185 by.B Special Pliers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.3145 € *
Available: 5 pcs.
Total Price:
17.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.3145 €

C-shape forming and cutting plier, BYB-7-30L0185, by.B

Pliers that form the component leads in a C-shape and cut oƯ the residual part. Residual lead length 3 mm. For copper wire max Ø 0.8 mm (20 awg). ESD-safe version. Conform to the ESD-Standard (IEC 61340-5-1). Steel thickness 3 mm. Laser marked.

This plier is equipped with a return spring designed to have a constant force, thus reducing operator eƯort. Made with high carbon steel and undergo a controlled atmosphere heat treatment. The anti-reflection phosphating surface treatment ensures an accurate view of the work being carried out. The anti-slip bi-material dolphin handle is created following ergonomic principles, thus guaranteeing a safe, light and comfortable grip for the operator.

Technical specifications
Filter Property Value
Version cutting/molding pliers
Length 150 mm
Weight 80 g
Logistics
Property Value
Country of origin IT
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15