BYB-7-30L0130 | by.B

Circuit board separator, 147 mm, 90 g, BYB-7-30L0130

Order No.: 30L0130
EAN: 4099891983383
MPN:
BYB-7-30L0130
BYB-7-30L0130 by.B Special Pliers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.7992 € *
Available: 1 pcs.
Total Price:
25.80 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7992 €
5 pcs.
23.2169 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Separator pliers, BYB-7-30L0130, by.B

A manual depaneling tools designed to separate PCBs in a quick, economic and safe way, obtaining well-finished cut surfaces; the maximum length of the isthmus (tab) should not exceed 3mm. Blade thickness 2.0 mm. Maximum PCB thickness 1.6 mm.

This hand tool is equipped with a return spring designed to have a constant force, thus reducing operator eƯort. Made in Italy with high carbon steel and undergo a controlled atmosphere heat treatment. The anti-reflection phosphating surface treatment ensures an accurate view of the work being carried out. The anti-slip bi-material dolphin handle is created following ergonomic principles, thus guaranteeing a safe, light and comfortable grip for the operator. Laser marked.

Technical specifications
Filter Property Value
Version circuit board separator
Length 147 mm
Weight 90 g
Logistics
Property Value
Country of origin IT
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant