BYB-7-30L0127 | by.B
Circuit board separator, 147 mm, 90 g, BYB-7-30L0127
NCNR (non cancelable / non returnable)
PCB Separator pliers, BYB-7-30L0127, by.B
A manual depaneling tools designed to separate PCBs in a quick, economic and safe way, obtaining well-finished cut surfaces; the maximum length of the isthmus (tab) should not exceed 3mm. Blade thickness 1.0mm. Maximum PCB thickness 1.6 mm.
This hand tool is equipped with a return spring designed to have a constant force, thus reducing operator eƯort. Made in Italy with high carbon steel and undergo a controlled atmosphere heat treatment. The anti-reflection phosphating surface treatment ensures an accurate view of the work being carried out. The anti-slip bi-material dolphin handle is created following ergonomic principles, thus guaranteeing a safe, light and comfortable grip for the operator. Laser marked.
| Filter | Property | Value |
|---|---|---|
| Version | circuit board separator | |
| Length | 147 mm | |
| Weight | 90 g |
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82032000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |