BYB-5-94F566 | by.B
Speaker cable, 2-wire, 2.5 mm², unshielded, PVC, transparent, BYB-5-94F566
Order No.: 94F566
EAN: 4099891268374
MPN:
BYB-5-94F566
Unit Price (€ / mtr.)
2.9988 € *
Available: 86 mtr.
Total Price:
3.00 € *
Price list
Quantity
Price per unit*
1 mtr.
2.9988 €
10 mtr.
2.7251 €
50 mtr.
2.5228 €
100 mtr.
2.2491 €
500 mtr.
2.0468 €
*incl. VAT plus shipping costs
Subject to prior sale
Speaker cable, LSL 2X2,5 TRANSPARENT
Loudspeaker cables connect amplifiers and loudspeaker boxes. These cables are tread-proof. The cross-section should be as large as possible, on the one hand to be able to transmit high power with low loss, and on the other hand and on the other hand, to dampen the back EMF generated in the loudspeaker via the internal internal resistance of the amplifier.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | speaker cable | |
| Number of cores | 2 | |
| Cable cross-section | 2.5 mm² | |
| Colour | transparent | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Material | PVC | |
| Shielding | unshielded | |
| Rated voltage | 50 V | |
| Test voltage | 75 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Original Packaging | Reel with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |