BYB-3-16H5318 | by.B
Hexagon head screw, external hexagon, M6, 30 mm, steel, galvanized, DIN 933/ISO 4017, BYB-3-16H5318
Order No.: 16H5318
EAN: 4099891993870
MPN:
BYB-3-16H5318
Unit Price (€ / pc.)
0.2035 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2035 €
50 pcs.
0.1856 €
100 pcs.
0.1630 €
500 pcs.
0.1452 €
1000 pcs.
0.1273 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon head screw, BYB-3-16H5318, by.B
Hexagon head screw according DIN 933/ISO 4017, M6 x 30 mm, galvanized steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hexagon head screw | |
| Spindle drive type | external hexagon | |
| Thread size | M6 | |
| Length | 30 mm | |
| Head shape | hexagon head | |
| Material | steel, galvanized | |
| Standard number | DIN 933/ISO 4017 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |