BYB-3-16H5307 | by.B
Hexagon head screw, external hexagon, M4, 12 mm, steel, galvanized, DIN 933/ISO 4017, BYB-3-16H5307
Order No.: 16H5307
EAN: 4099891993764
MPN:
BYB-3-16H5307
Unit Price (€ / pc.)
0.0881 € *
Available: 890 pcs.
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0881 €
50 pcs.
0.0809 €
100 pcs.
0.0702 €
500 pcs.
0.0631 €
1000 pcs.
0.0559 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon head screw, BYB-3-16H5307, by.B
Hexagon head screw according DIN 933/ISO 4017, M4 x 12 mm, steel 8.8 galvanized.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hexagon head screw | |
| Spindle drive type | external hexagon | |
| Thread size | M4 | |
| Length | 12 mm | |
| Head shape | hexagon head | |
| Material | steel, galvanized | |
| Standard number | DIN 933/ISO 4017 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |