BYB-3-16H5316 | by.B
Hexagon head screw, external hexagon, M6, 16 mm, steel, galvanized, DIN 933/ISO 4017, BYB-3-16H5316
Order No.: 16H5316
EAN: 4099891993856
MPN:
BYB-3-16H5316
Unit Price (€ / pc.)
0.1214 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1214 €
50 pcs.
0.1107 €
100 pcs.
0.0976 €
500 pcs.
0.0869 €
1000 pcs.
0.0762 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon head screw, BYB-3-16H5316, by.B
Hexagon head screw according DIN 933/ISO 4017, M6 x 16 mm, steel 8.8 galvanized.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hexagon head screw | |
| Spindle drive type | external hexagon | |
| Thread size | M6 | |
| Length | 16 mm | |
| Head shape | hexagon head | |
| Material | steel, galvanized | |
| Standard number | DIN 933/ISO 4017 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |