BYB-3-16H3124 | by.B
Countersunk head screw, PH cross slot, M6, 35 mm, steel, galvanized, DIN 966/ISO 7047, BYB-3-16H3124
Order No.: 16H3124
EAN: 4099891985288
MPN:
BYB-3-16H3124
Unit Price (€ / pc.)
0.2225 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2225 €
100 pcs.
0.1904 €
1000 pcs.
0.1654 €
5000 pcs.
0.1392 €
10000 pcs.
0.1142 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk head screw, BYB-3-16H3124, by.B
Countersunk head screw with cross slot according to DIN 966/ISO 7047, M6 x 35 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M6 | |
| Length | 35 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | DIN 966/ISO 7047 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |