BYB-3-16H3103 | by.B
Countersunk head screw, PH cross slot, M4, 6 mm, steel, galvanized, DIN 966/ISO 7047, BYB-3-16H3103
Order No.: 16H3103
EAN: 4099891985073
MPN:
BYB-3-16H3103
Unit Price (€ / pc.)
0.0524 € *
Available: 1,400 pcs.
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0524 €
100 pcs.
0.0452 €
1000 pcs.
0.0393 €
5000 pcs.
0.0333 €
10000 pcs.
0.0274 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk head screw, BYB-3-16H3103, by.B
Countersunk head screw with cross slot according to DIN 966/ISO 7047, M4 x 6 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M4 | |
| Length | 6 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | DIN 966/ISO 7047 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Original Packaging | Bag with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |