BYB-3-16H3122 | by.B
Countersunk head screw, PH cross slot, M6, 25 mm, steel, galvanized, DIN 966/ISO 7047, BYB-3-16H3122
Order No.: 16H3122
EAN: 4099891985264
MPN:
BYB-3-16H3122
Unit Price (€ / pc.)
0.1345 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1345 €
100 pcs.
0.1154 €
1000 pcs.
0.1000 €
5000 pcs.
0.0845 €
10000 pcs.
0.0690 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk head screw, BYB-3-16H3122, by.B
Countersunk head screw with cross slot according to DIN 966/ISO 7047, M6 x 25 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M6 | |
| Length | 25 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | DIN 966/ISO 7047 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |