BYB-3-16H3121 | by.B
Countersunk head screw, PH cross slot, M6, 20 mm, steel, galvanized, DIN 966/ISO 7047, BYB-3-16H3121
Order No.: 16H3121
EAN: 4099891985257
MPN:
BYB-3-16H3121
Unit Price (€ / pc.)
0.1309 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1309 €
100 pcs.
0.1131 €
1000 pcs.
0.0976 €
5000 pcs.
0.0821 €
10000 pcs.
0.0678 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk head screw, BYB-3-16H3121, by.B
Countersunk head screw with cross slot according to DIN 966/ISO 7047, M6 x 20 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M6 | |
| Length | 20 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | DIN 966/ISO 7047 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |