BYB-3-16H3116 | by.B

Countersunk head screw, PH cross slot, M5, 40 mm, steel, galvanized, DIN 966/ISO 7047, BYB-3-16H3116

Order No.: 16H3116
EAN: 4099891985202
MPN:
BYB-3-16H3116
BYB-3-16H3116 by.B Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.1904 € *
Available: 450 pcs.
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1904 €
100 pcs.
0.1630 €
1000 pcs.
0.1416 €
5000 pcs.
0.1190 €
10000 pcs.
0.0976 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk head screw, BYB-3-16H3116, by.B

Countersunk head screw with cross slot according to DIN 966/ISO 7047, M5 x 40 mm.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type PH cross slot
Thread size M5
Length 40 mm
Head shape countersunk head
Material steel, galvanized
Standard number DIN 966/ISO 7047
Logistics
Property Value
Original Packaging Bag with 500 pieces
Customs tariff number 73181558
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes