BYB-3-16H311 | by.B
Countersunk head screw, PH cross slot, M2.5, 8 mm, steel, galvanized, DIN 966/ISO 7047, BYB-3-16H311
Order No.: 16H311
EAN: 4099889500110
MPN:
BYB-3-16H311
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0702 € *
Available: 1,927 pcs.
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0702 €
100 pcs.
0.0595 €
1000 pcs.
0.0524 €
5000 pcs.
0.0440 €
10000 pcs.
0.0357 €
*incl. VAT plus shipping costs
Subject to prior sale
Oval countersunk head screws, galvanized steel, to DIN 966/ISO 7047, type BS 2000.
With Phillips cross-recess.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M2.5 | |
| Length | 8 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | DIN 966/ISO 7047 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 2,000 pieces |
| Country of origin | TW |
| Customs tariff number | 73181558 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |