BYB-3-16H3107 | by.B

Countersunk head screw, PH cross slot, M4, 30 mm, steel, galvanized, DIN 966/ISO 7047, BYB-3-16H3107

Order No.: 16H3107
EAN: 4099891985110
MPN:
BYB-3-16H3107
BYB-3-16H3107 by.B Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.0655 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0655 €
100 pcs.
0.0559 €
1000 pcs.
0.0488 €
5000 pcs.
0.0417 €
10000 pcs.
0.0333 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk head screw, BYB-3-16H3107, by.B

Countersunk head screw with cross slot according to DIN 966/ISO 7047, M4 x 30 mm.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type PH cross slot
Thread size M4
Length 30 mm
Head shape countersunk head
Material steel, galvanized
Standard number DIN 966/ISO 7047
Logistics
Property Value
Customs tariff number 73181558
Original Packaging Bag with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes