BYB-3-16H304 | by.B
Countersunk head screw, PH cross slot, M3, 10 mm, steel, galvanized, DIN 966/ISO 7047, BYB-3-16H304
Order No.: 16H304
EAN: 4099889500073
MPN:
BYB-3-16H304
Unit Price (€ / pc.)
0.0321 € *
Available: 1,042 pcs.
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0321 €
100 pcs.
0.0274 €
1000 pcs.
0.0238 €
5000 pcs.
0.0202 €
10000 pcs.
0.0167 €
*incl. VAT plus shipping costs
Subject to prior sale
Oval countersunk head screws, galvanized steel, to DIN 966/ISO 7047, type BS 2000.
With Phillips cross-recess.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M3 | |
| Length | 10 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | DIN 966/ISO 7047 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | TW |
| Original Packaging | Bag with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |