BYB-3-16H3023 | by.B
Countersunk head screw, PH cross slot, M3, 25 mm, steel, galvanized, DIN 966/ISO 7047, BYB-3-16H3023
Order No.: 16H3023
EAN: 4099889500004
MPN:
BYB-3-16H3023
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0488 € *
Available: 1,005 pcs.
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0488 €
100 pcs.
0.0417 €
1000 pcs.
0.0369 €
5000 pcs.
0.0309 €
10000 pcs.
0.0250 €
*incl. VAT plus shipping costs
Subject to prior sale
Oval countersunk head screws, galvanized steel, to DIN 966/ISO 7047, type BS 2000.
With Phillips cross-recess.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M3 | |
| Length | 25 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | DIN 966/ISO 7047 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1,000 pieces |
| Country of origin | TW |
| Customs tariff number | 73181558 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |