BYB-3-16H2591 | by.B

Countersunk head screw, PH cross slot, M6, 25 mm, steel, galvanized, DIN 965/ISO 7046, BYB-3-16H2591

Order No.: 16H2591
EAN: 4099891989538
MPN:
BYB-3-16H2591
BYB-3-16H2591 by.B Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.1488 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1488 €
100 pcs.
0.1369 €
1000 pcs.
0.1238 €
5000 pcs.
0.1071 €
10000 pcs.
0.0952 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk screws, Mat. 4.8-Zn DIN 965/ISO 7046, type BS 1700.

With Phillips cross-recess.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type PH cross slot
Thread size M6
Length 25 mm
Head shape countersunk head
Material steel, galvanized
Standard number DIN 965/ISO 7046
Logistics
Property Value
Customs tariff number 73181558
Original Packaging Bag with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes