BYB-3-16H2583 | by.B
Countersunk head screw, PH cross slot, M4, 30 mm, steel, galvanized, DIN 965/ISO 7046, BYB-3-16H2583
Order No.: 16H2583
EAN: 4099891989453
MPN:
BYB-3-16H2583
Unit Price (€ / pc.)
0.0845 € *
Available: 900 pcs.
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0845 €
100 pcs.
0.0774 €
1000 pcs.
0.0702 €
5000 pcs.
0.0607 €
10000 pcs.
0.0547 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk screws, Mat. 4.8-Zn DIN 965/ISO 7046, type BS 1700.
With Phillips cross-recess.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M4 | |
| Length | 30 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | DIN 965/ISO 7046 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |