BYB-3-16H2582 | by.B

Countersunk head screw, PH cross slot, M4, 12 mm, steel, galvanized, DIN 965/ISO 7046, BYB-3-16H2582

Order No.: 16H2582
EAN: 4099891989446
MPN:
BYB-3-16H2582
BYB-3-16H2582 by.B Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.0500 € *
Available: 1,550 pcs.
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0500 €
100 pcs.
0.0452 €
1000 pcs.
0.0417 €
5000 pcs.
0.0357 €
10000 pcs.
0.0321 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk screws, Mat. 4.8-Zn DIN 965/ISO 7046, type BS 1700.

With Phillips cross-recess.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type PH cross slot
Thread size M4
Length 12 mm
Head shape countersunk head
Material steel, galvanized
Standard number DIN 965/ISO 7046
Logistics
Property Value
Original Packaging Bag with 2,000 pieces
Customs tariff number 73181558
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes