BYB-3-16H2581 | by.B

Countersunk head screw, PH cross slot, M4, 8 mm, steel, galvanized, DIN 965/ISO 7046, BYB-3-16H2581

Order No.: 16H2581
EAN: 4099891989439
MPN:
BYB-3-16H2581
BYB-3-16H2581 by.B Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.0417 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0417 €
100 pcs.
0.0381 €
1000 pcs.
0.0345 €
5000 pcs.
0.0298 €
10000 pcs.
0.0262 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk screws, Mat. 4.8-Zn DIN 965/ISO 7046, type BS 1700.

With Phillips cross-recess.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type PH cross slot
Thread size M4
Length 8 mm
Head shape countersunk head
Material steel, galvanized
Standard number DIN 965/ISO 7046
Logistics
Property Value
Customs tariff number 73181558
Original Packaging Bag with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes