BYB-3-16H2577 | by.B
Countersunk head screw, PH cross slot, M2.5, 12 mm, steel, galvanized, DIN 965/ISO 7046, BYB-3-16H2577
Order No.: 16H2577
EAN: 4099891989392
MPN:
BYB-3-16H2577
Unit Price (€ / pc.)
0.0357 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0357 €
100 pcs.
0.0321 €
1000 pcs.
0.0298 €
5000 pcs.
0.0250 €
10000 pcs.
0.0226 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk screws, Mat. 4.8-Zn DIN 965/ISO 7046, type BS 1700.
With Phillips cross-recess.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M2.5 | |
| Length | 12 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | DIN 965/ISO 7046 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Original Packaging | Bag with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |