BYB-3-14H8918 | by.B
Pan head screw, TX, M3, Ø 6 mm, 16 mm, steel, galvanized, DIN 7985, BYB-3-14H8918
Order No.: 14H8918
EAN: 4099891996543
MPN:
BYB-3-14H8918
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0702 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0702 €
100 pcs.
0.0643 €
1000 pcs.
0.0559 €
5000 pcs.
0.0500 €
10000 pcs.
0.0440 €
*incl. VAT plus shipping costs
Subject to prior sale
Filister head screws, according to DIN 7985, galvanized steel, TX drive, type 7985I.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | TX | |
| Thread size | M3 | |
| Length | 16 mm | |
| diameter | 6 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized | |
| Standard number | DIN 7985 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
| Original Packaging | Bag with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |