BYB-3-14H8915 | by.B

Pan head screw, TX, M2.5, Ø 5 mm, 8 mm, steel, galvanized, DIN 7985, BYB-3-14H8915

Order No.: 14H8915
EAN: 4099891996512
MPN:
BYB-3-14H8915
BYB-3-14H8915 by.B Screws, Threaded Rods Image 1
BYB-3-14H8915 by.B Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1583 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1583 €
100 pcs.
0.1452 €
1000 pcs.
0.1261 €
5000 pcs.
0.1131 €
10000 pcs.
0.1000 €
*incl. VAT plus shipping costs
Subject to prior sale

Filister head screws, according to DIN 7985, galvanized steel, TX drive, type 7985I.

Technical specifications
Filter Property Value
Product type pan head screw
Spindle drive type TX
Thread size M2.5
Length 8 mm
diameter 5 mm
Head shape oval-head
Material steel, galvanized
Standard number DIN 7985
Logistics
Property Value
Customs tariff number 73181595
Original Packaging Bag with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes