BYB-3-14H833 | by.B

Cylinder head screw, slotted, M5, 6 mm, stainless steel, DIN 84/ISO 1207, BYB-3-14H833

Order No.: 14H833
EAN: 4099891984939
MPN:
BYB-3-14H833
BYB-3-14H833 by.B Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.1392 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1392 €
10 pcs.
0.1249 €
100 pcs.
0.1142 €
1000 pcs.
0.1047 €
5000 pcs.
0.0904 €
*incl. VAT plus shipping costs
Subject to prior sale

Cylinder head screw, BYB-3-14H833, by.B

Cylinder head screw with slot, M5 x 6 mm, DIN 84 A2.

Technical specifications
Filter Property Value
Product type cylinder head screw
Spindle drive type slotted
Thread size M5
Length 6 mm
Head shape cylinder head
Material stainless steel
Standard number DIN 84/ISO 1207
Logistics
Property Value
Customs tariff number 73181552
Original Packaging Bag with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes