BYB-3-14H811 | by.B
Cylinder head screw, slotted, M2.5, 20 mm, stainless steel, DIN 84/ISO 1207, BYB-3-14H811
Order No.: 14H811
EAN: 4099891984625
MPN:
BYB-3-14H811
Unit Price (€ / pc.)
0.0785 € *
Available: 1,990 pcs.
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0785 €
10 pcs.
0.0702 €
100 pcs.
0.0643 €
1000 pcs.
0.0595 €
5000 pcs.
0.0512 €
*incl. VAT plus shipping costs
Subject to prior sale
Cylinder head screw, BYB-3-14H811, by.B
Cylinder head screw with slot, M2,5 x 20 mm, DIN 84 A2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | slotted | |
| Thread size | M2.5 | |
| Length | 20 mm | |
| Head shape | cylinder head | |
| Material | stainless steel | |
| Standard number | DIN 84/ISO 1207 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 2,000 pieces |
| Customs tariff number | 73181552 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |