BYB-3-14H828 | by.B

Cylinder head screw, slotted, M4, 25 mm, stainless steel, DIN 84/ISO 1207, BYB-3-14H828

Order No.: 14H828
EAN: 4099891984786
MPN:
BYB-3-14H828
BYB-3-14H828 by.B Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.1309 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1309 €
10 pcs.
0.1178 €
100 pcs.
0.1083 €
1000 pcs.
0.0988 €
5000 pcs.
0.0857 €
*incl. VAT plus shipping costs
Subject to prior sale

Cylinder head screw, BYB-3-14H828, by.B

Cylinder head screw with slot, M4 x 25 mm, DIN 84 A2.

Technical specifications
Filter Property Value
Product type cylinder head screw
Spindle drive type slotted
Thread size M4
Length 25 mm
Head shape cylinder head
Material stainless steel
Standard number DIN 84/ISO 1207
Logistics
Property Value
Customs tariff number 73181552
Original Packaging Bag with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes