BYB-3-14H815 | by.B

Cylinder head screw, slotted, M3, 4 mm, stainless steel, DIN 84/ISO 1207, BYB-3-14H815

Order No.: 14H815
EAN: 4099891984731
MPN:
BYB-3-14H815
BYB-3-14H815 by.B Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.0595 € *
Available: 1,950 pcs.
Total Price:
0.06 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0595 €
10 pcs.
0.0536 €
100 pcs.
0.0488 €
1000 pcs.
0.0440 €
5000 pcs.
0.0381 €
*incl. VAT plus shipping costs
Subject to prior sale

Cylinder head screw, BYB-3-14H815, by.B

Cylinder head screw with slot, M3 x 4 mm, DIN 84 A2.

Technical specifications
Filter Property Value
Product type cylinder head screw
Spindle drive type slotted
Thread size M3
Length 4 mm
Head shape cylinder head
Material stainless steel
Standard number DIN 84/ISO 1207
Logistics
Property Value
Customs tariff number 73181552
Original Packaging Bag with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes