BYB-3-14H734 | by.B
Flat head screw, slotted, M5, 12 mm, stainless steel, DIN 85/ISO 1580, BYB-3-14H734
Order No.: 14H734
EAN: 4099891995607
MPN:
BYB-3-14H734
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1285 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1285 €
100 pcs.
0.1178 €
1000 pcs.
0.1095 €
5000 pcs.
0.0916 €
10000 pcs.
0.0809 €
*incl. VAT plus shipping costs
Subject to prior sale
Flathead screws, A2 stainless steel, according to DIN 85/ISO 1580, type BS 1100.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | slotted | |
| Thread size | M5 | |
| Length | 12 mm | |
| Head shape | flathead | |
| Material | stainless steel | |
| Standard number | DIN 85/ISO 1580 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 500 pieces |
| Customs tariff number | 73181552 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |