BYB-3-14H730 | by.B

Flat head screw, slotted, M4, 12 mm, stainless steel, DIN 85/ISO 1580, BYB-3-14H730

Order No.: 14H730
EAN: 4099891995560
MPN:
BYB-3-14H730
BYB-3-14H730 by.B Screws, Threaded Rods Image 1
BYB-3-14H730 by.B Screws, Threaded Rods Image 2
BYB-3-14H730 by.B Screws, Threaded Rods Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1012 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1012 €
100 pcs.
0.0916 €
1000 pcs.
0.0869 €
5000 pcs.
0.0726 €
10000 pcs.
0.0631 €
*incl. VAT plus shipping costs
Subject to prior sale

Flathead screws, A2 stainless steel, according to DIN 85/ISO 1580, type BS 1100.

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type slotted
Thread size M4
Length 12 mm
Head shape flathead
Material stainless steel
Standard number DIN 85/ISO 1580
Logistics
Property Value
Customs tariff number 73181552
Original Packaging Bag with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes