BYB-3-14H728 | by.B

Flat head screw, slotted, M4, 6 mm, stainless steel, DIN 85/ISO 1580, BYB-3-14H728

Order No.: 14H728
EAN: 4099891995546
MPN:
BYB-3-14H728
BYB-3-14H728 by.B Screws, Threaded Rods Image 1
BYB-3-14H728 by.B Screws, Threaded Rods Image 2
BYB-3-14H728 by.B Screws, Threaded Rods Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0690 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0690 €
100 pcs.
0.0631 €
1000 pcs.
0.0595 €
5000 pcs.
0.0500 €
10000 pcs.
0.0440 €
*incl. VAT plus shipping costs
Subject to prior sale

Flathead screws, A2 stainless steel, according to DIN 85/ISO 1580, type BS 1100.

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type slotted
Thread size M4
Length 6 mm
Head shape flathead
Material stainless steel
Standard number DIN 85/ISO 1580
Logistics
Property Value
Customs tariff number 73181552
Original Packaging Bag with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes