BYB-3-14H6044 | by.B
Flat head screw, slotted, M6, 25 mm, steel, galvanized, DIN 85/ISO 1580, BYB-3-14H6044
Order No.: 14H6044
EAN: 4099891989934
MPN:
BYB-3-14H6044
Unit Price (€ / pc.)
0.2642 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2642 €
100 pcs.
0.2416 €
1000 pcs.
0.2202 €
5000 pcs.
0.1904 €
10000 pcs.
0.1690 €
*incl. VAT plus shipping costs
Subject to prior sale
Flathead screws made of 4.8-Zn DIN 85, type BS 1000.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | slotted | |
| Thread size | M6 | |
| Length | 25 mm | |
| Head shape | flathead | |
| Material | steel, galvanized | |
| Standard number | DIN 85/ISO 1580 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |