BYB-3-14H6034 | by.B

Flat head screw, slotted, M4, 40 mm, steel, galvanized, DIN 85/ISO 1580, BYB-3-14H6034

Order No.: 14H6034
EAN: 4099891989835
MPN:
BYB-3-14H6034
BYB-3-14H6034 by.B Screws, Threaded Rods Image 1
BYB-3-14H6034 by.B Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.2202 € *
Available: 980 pcs.
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2202 €
100 pcs.
0.2011 €
1000 pcs.
0.1833 €
5000 pcs.
0.1583 €
10000 pcs.
0.1404 €
*incl. VAT plus shipping costs
Subject to prior sale

Flathead screws made of 4.8-Zn DIN 85, type BS 1000.

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type slotted
Thread size M4
Length 40 mm
Head shape flathead
Material steel, galvanized
Standard number DIN 85/ISO 1580
Logistics
Property Value
Original Packaging Bag with 1,000 pieces
Customs tariff number 73181558
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15