BYB-3-14H6039 | by.B
Flat head screw, slotted, M5, 40 mm, steel, galvanized, DIN 85/ISO 1580, BYB-3-14H6039
Order No.: 14H6039
EAN: 4099891989880
MPN:
BYB-3-14H6039
Unit Price (€ / pc.)
0.2106 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2106 €
100 pcs.
0.1928 €
1000 pcs.
0.1761 €
5000 pcs.
0.1523 €
10000 pcs.
0.1345 €
*incl. VAT plus shipping costs
Subject to prior sale
Flathead screws made of 4.8-Zn DIN 85, type BS 1000.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | slotted | |
| Thread size | M5 | |
| Length | 40 mm | |
| Head shape | flathead | |
| Material | steel, galvanized | |
| Standard number | DIN 85/ISO 1580 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |