BYB-3-14H5850 | by.B
Pan head screw, TX, Ø 4.8 mm, 32 mm, steel, galvanized, DIN 7981/ISO 14585, BYB-3-14H5850
Order No.: 14H5850
EAN: 4070211020599
MPN:
BYB-3-14H5850
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1309 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1309 €
100 pcs.
0.1154 €
1000 pcs.
0.1023 €
5000 pcs.
0.0904 €
10000 pcs.
0.0821 €
*incl. VAT plus shipping costs
Subject to prior sale
Filister-head sheet metal screw, TX drive, zinc-plated steel, according to DIN 7981/ISO 14585.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | TX | |
| Length | 32 mm | |
| diameter | 4.8 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized | |
| Standard number | DIN 7981/ISO 14585 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181552 |
| Original Packaging | Bag with 250 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |