BYB-3-14H5834 | by.B
Pan head screw, TX, Ø 2.9 mm, 16 mm, steel, galvanized, DIN 7981/ISO 14585, BYB-3-14H5834
Order No.: 14H5834
EAN: 4070211020438
MPN:
BYB-3-14H5834
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0476 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0476 €
100 pcs.
0.0417 €
1000 pcs.
0.0369 €
5000 pcs.
0.0321 €
10000 pcs.
0.0298 €
*incl. VAT plus shipping costs
Subject to prior sale
Filister-head sheet metal screw, TX drive, zinc-plated steel, according to DIN 7981/ISO 14585.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | TX | |
| Length | 16 mm | |
| diameter | 2.9 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized | |
| Standard number | DIN 7981/ISO 14585 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 2,000 pieces |
| Customs tariff number | 73181552 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |