BYB-3-14H5845 | by.B

Pan head screw, TX, Ø 4.2 mm, 25 mm, steel, galvanized, DIN 7981/ISO 14585, BYB-3-14H5845

Order No.: 14H5845
EAN: 4070211020544
MPN:
BYB-3-14H5845
BYB-3-14H5845 by.B Screws, Threaded Rods
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1047 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1047 €
100 pcs.
0.0916 €
1000 pcs.
0.0821 €
5000 pcs.
0.0714 €
10000 pcs.
0.0655 €
*incl. VAT plus shipping costs
Subject to prior sale

Filister-head sheet metal screw, TX drive, zinc-plated steel, according to DIN 7981/ISO 14585.

Technical specifications
Filter Property Value
Product type pan head screw
Spindle drive type TX
Length 25 mm
diameter 4.2 mm
Head shape oval-head
Material steel, galvanized
Standard number DIN 7981/ISO 14585
Logistics
Property Value
Customs tariff number 73181552
Original Packaging Bag with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes