BYB-3-14H5841 | by.B

Pan head screw, TX, Ø 3.5 mm, 32 mm, steel, galvanized, DIN 7981/ISO 14585, BYB-3-14H5841

Order No.: 14H5841
EAN: 4070211020506
MPN:
BYB-3-14H5841
BYB-3-14H5841 by.B Screws, Threaded Rods
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0857 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0857 €
100 pcs.
0.0750 €
1000 pcs.
0.0666 €
5000 pcs.
0.0595 €
10000 pcs.
0.0536 €
*incl. VAT plus shipping costs
Subject to prior sale

Filister-head sheet metal screw, TX drive, zinc-plated steel, according to DIN 7981/ISO 14585.

Technical specifications
Filter Property Value
Product type pan head screw
Spindle drive type TX
Length 32 mm
diameter 3.5 mm
Head shape oval-head
Material steel, galvanized
Standard number DIN 7981/ISO 14585
Logistics
Property Value
Customs tariff number 73181552
Original Packaging Bag with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes