BYB-3-14H5195 | by.B

Pan head screw, PH cross slot, Ø 6.3 mm, 25 mm, steel, galvanized, DIN 7981/ISO 7049, BYB-3-14H5195

Order No.: 14H5195
EAN: 4099891987848
MPN:
BYB-3-14H5195
BYB-3-14H5195 by.B Screws, Threaded Rods
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1559 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1559 €
100 pcs.
0.1357 €
1000 pcs.
0.1214 €
5000 pcs.
0.1071 €
10000 pcs.
0.0976 €
*incl. VAT plus shipping costs
Subject to prior sale

Pan had screws, BYB-3-14H5195, by.B

Pan had screw with PH cross slot according to DIN 7981/ISO 7049, 6.3 x 25 mm. galvanized steel.

Technical specifications
Filter Property Value
Product type pan head screw
Spindle drive type PH cross slot
Length 25 mm
diameter 6.3 mm
Head shape oval-head
Material steel, galvanized
Standard number DIN 7981/ISO 7049
Logistics
Property Value
Customs tariff number 73181491
Original Packaging Bag with 250 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes