BYB-3-14H5168 | by.B
Pan head screw, PH cross slot, Ø 3.5 mm, 16 mm, steel, galvanized, DIN 7981/ISO 7049, BYB-3-14H5168
Order No.: 14H5168
EAN: 4099891987572
MPN:
BYB-3-14H5168
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0393 € *
Available: 800 pcs.
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0393 €
100 pcs.
0.0345 €
1000 pcs.
0.0309 €
5000 pcs.
0.0262 €
10000 pcs.
0.0238 €
*incl. VAT plus shipping costs
Subject to prior sale
Pan had screws, BYB-3-14H5168, by.B
Pan had screw with PH cross slot according to DIN 7981/ISO 7049, 3.5 x 16 mm. galvanized steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | PH cross slot | |
| Length | 16 mm | |
| diameter | 3.5 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized | |
| Standard number | DIN 7981/ISO 7049 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1,000 pieces |
| Customs tariff number | 73181491 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |