BYB-3-14H5184 | by.B

Pan head screw, PH cross slot, Ø 5.5 mm, 13 mm, steel, galvanized, DIN 7981/ISO 7049, BYB-3-14H5184

Order No.: 14H5184
EAN: 4099891987732
MPN:
BYB-3-14H5184
BYB-3-14H5184 by.B Screws, Threaded Rods
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0869 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0869 €
100 pcs.
0.0762 €
1000 pcs.
0.0678 €
5000 pcs.
0.0595 €
10000 pcs.
0.0547 €
*incl. VAT plus shipping costs
Subject to prior sale

Pan had screws, BYB-3-14H5184, by.B

Pan had screw with PH cross slot according to DIN 7981/ISO 7049, 5.5 x 13 mm. galvanized steel.

Technical specifications
Filter Property Value
Product type pan head screw
Spindle drive type PH cross slot
Length 13 mm
diameter 5.5 mm
Head shape oval-head
Material steel, galvanized
Standard number DIN 7981/ISO 7049
Logistics
Property Value
Customs tariff number 73181491
Original Packaging Bag with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes