BYB-3-14H5182 | by.B
Pan head screw, PH cross slot, Ø 4.8 mm, 32 mm, steel, galvanized, DIN 7981/ISO 7049, BYB-3-14H5182
Order No.: 14H5182
EAN: 4099891987718
MPN:
BYB-3-14H5182
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0881 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0881 €
100 pcs.
0.0774 €
1000 pcs.
0.0690 €
5000 pcs.
0.0607 €
10000 pcs.
0.0547 €
*incl. VAT plus shipping costs
Subject to prior sale
Pan had screws, BYB-3-14H5182, by.B
Pan had screw with PH cross slot according to DIN 7981/ISO 7049, 4.8 x 32 mm. galvanized steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | PH cross slot | |
| Length | 32 mm | |
| diameter | 4.8 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized | |
| Standard number | DIN 7981/ISO 7049 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181491 |
| Original Packaging | Bag with 250 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |