BYB-3-14H5177 | by.B

Pan head screw, PH cross slot, Ø 4.2 mm, 32 mm, steel, galvanized, DIN 7981/ISO 7049, BYB-3-14H5177

Order No.: 14H5177
EAN: 4099891987664
MPN:
BYB-3-14H5177
BYB-3-14H5177 by.B Screws, Threaded Rods
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0726 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0726 €
100 pcs.
0.0643 €
1000 pcs.
0.0571 €
5000 pcs.
0.0500 €
10000 pcs.
0.0452 €
*incl. VAT plus shipping costs
Subject to prior sale

Pan had screws, BYB-3-14H5177, by.B

Pan had screw with PH cross slot according to DIN 7981/ISO 7049, 4.2 x 32 mm. galvanized steel.

Technical specifications
Filter Property Value
Product type pan head screw
Spindle drive type PH cross slot
Length 32 mm
diameter 4.2 mm
Head shape oval-head
Material steel, galvanized
Standard number DIN 7981/ISO 7049
Logistics
Property Value
Customs tariff number 73181491
Original Packaging Bag with 500 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes